
BC350RNC | |
|---|---|
DigiKey Part Number | 95-BC350RNC-ND |
Manufacturer | |
Manufacturer Product Number | BC350RNC |
Description | EATON TRIPP LITE SERIES 350VA 21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 350VA / 210W 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 350VA / 210W | |
AC Outlets | 3 | |
Backup Time - Max Load | 7 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120VAC | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (3) | |
Cord Length | 5' (1.52m) | |
Approval Agency | - | |
Size / Dimension | 7.090" L x 10.040" W (180.09mm x 255.02mm) | |
Height | 2.283" (57.99mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 092,72000 Kč | 4 092,72 Kč |
| 5 | 3 819,87200 Kč | 19 099,36 Kč |
| 10 | 3 708,03700 Kč | 37 080,37 Kč |
| 25 | 3 565,21680 Kč | 89 130,42 Kč |
| 50 | 3 460,82740 Kč | 173 041,37 Kč |
| Unit Price without VAT: | 4 092,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 952,19120 Kč |




