
B203-101-IND-ER | |
|---|---|
DigiKey Part Number | 95-B203-101-IND-ER-ND |
Manufacturer | |
Manufacturer Product Number | B203-101-IND-ER |
Description | 1-PORT INDUSTRIAL USB OVER CAT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receiver/Transmitter Extender Kit For Cat6/6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extender Kit | |
Specifications | Receiver/Transmitter | |
For Use With/Related Products | Cat6/6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 894,22000 Kč | 10 894,22 Kč |
| 10 | 9 785,34500 Kč | 97 853,45 Kč |
| Unit Price without VAT: | 10 894,22000 Kč |
|---|---|
| Unit Price with VAT: | 13 182,00620 Kč |


