
B127A-1P0-PH | |
|---|---|
DigiKey Part Number | 95-B127A-1P0-PH-ND |
Manufacturer | |
Manufacturer Product Number | B127A-1P0-PH |
Description | 1-PORT HDMI OVER CAT6 RECEIVER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receiver HDMI Extender For B127A Transmitter, Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | HDMI Extender | |
Specifications | Receiver | |
For Use With/Related Products | B127A Transmitter, Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 199,12000 Kč | 2 199,12 Kč |
| 10 | 1 950,92400 Kč | 19 509,24 Kč |
| 25 | 1 860,17080 Kč | 46 504,27 Kč |
| 50 | 1 833,91500 Kč | 91 695,75 Kč |
| Unit Price without VAT: | 2 199,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 660,93520 Kč |


