
B127A-1A0-FH | |
|---|---|
DigiKey Part Number | 95-B127A-1A0-FH-ND |
Manufacturer | |
Manufacturer Product Number | B127A-1A0-FH |
Description | 1-PORT HDMI OVER CAT6 RECEIVER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receiver HDMI Extender For B127A Transmitter, Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | HDMI Extender | |
Specifications | Receiver | |
For Use With/Related Products | B127A Transmitter, Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 616,22000 Kč | 1 616,22 Kč |
| 10 | 1 433,80600 Kč | 14 338,06 Kč |
| 25 | 1 367,11240 Kč | 34 177,81 Kč |
| 50 | 1 318,72900 Kč | 65 936,45 Kč |
| 100 | 1 272,06930 Kč | 127 206,93 Kč |
| Unit Price without VAT: | 1 616,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,62620 Kč |


