
B119-4X4-4K | |
|---|---|
DigiKey Part Number | 95-B119-4X4-4K-ND |
Manufacturer | |
Manufacturer Product Number | B119-4X4-4K |
Description | RS-232 HDMI EXTENDER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 HDMI Extender Kit |
Datasheet | Datasheet |
Category | Convert From (Adapter End) HDMI Female |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) HDMI Female |
Packaging Bulk | Interface RS-232 |
Part Status Active | Features LED Indicator |
Type HDMI Extender Kit | Includes Adapter, Cable, External Power Supply, IR Remote Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 004,15000 Kč | 9 004,15 Kč |
| 10 | 8 533,06200 Kč | 85 330,62 Kč |
| Unit Price without VAT: | 9 004,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 895,02150 Kč |


