
B119-4X2-4K | |
|---|---|
DigiKey Part Number | 95-B119-4X2-4K-ND |
Manufacturer | |
Manufacturer Product Number | B119-4X2-4K |
Description | RS-232 HDMI EXTENDER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 HDMI Extender Kit |
Datasheet | Datasheet |
Category | Convert From (Adapter End) HDMI Female |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) HDMI Female |
Packaging Bulk | Interface RS-232 |
Part Status Active | Features LED Indicator |
Type HDMI Extender Kit | Includes Adapter, Cable, External Power Supply, IR Remote Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 161,25000 Kč | 3 161,25 Kč |
| 10 | 2 804,49300 Kč | 28 044,93 Kč |
| 25 | 2 724,49040 Kč | 68 112,26 Kč |
| Unit Price without VAT: | 3 161,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 825,11250 Kč |


