Surge Protector for Media Lines Only Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protector for Media Lines Only Chassis Mount
B110-SP-CAT

B110-SP-CAT

DigiKey Part Number
95-B110-SP-CAT-ND
Manufacturer
Manufacturer Product Number
B110-SP-CAT
Description
IN-LINE NETWORK SURGE PROTECTOR
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
-
Overload Protection
None
Connector - AC Input
RJ45
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Aluminum
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
CE, FCC
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 456,42000 Kč1 456,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,42000 Kč
Unit Price with VAT:1 762,26820 Kč