
B032-VUA4 | |
|---|---|
DigiKey Part Number | 95-B032-VUA4-ND |
Manufacturer | |
Manufacturer Product Number | B032-VUA4 |
Description | VGA KVM SWITCH W BUILT-IN VGA US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer Eaton Tripp Lite | Peripherals VGA Monitor, USB Keyboard, USB Mouse |
Packaging Bulk | Mounting Type Desktop |
Part Status Active | Size 37.00" L x 38.42" W x 9.69" H (939.8mm x 975.9mm x 246.0mm) |
Type Standard KVM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV431USB | StarTech.com | 10 | 5214-SV431USB-ND | 3 005,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,17000 Kč | 2 848,17 Kč |
| 10 | 2 526,75200 Kč | 25 267,52 Kč |
| 25 | 2 431,56840 Kč | 60 789,21 Kč |
| Unit Price without VAT: | 2 848,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 446,28570 Kč |






