
B024-DUA8-SL | |
|---|---|
DigiKey Part Number | B024-DUA8-SL-ND |
Manufacturer | |
Manufacturer Product Number | B024-DUA8-SL |
Description | 8-PORT KVM SWITCH DVI/USB W AUDI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer Eaton Tripp Lite | Peripherals VGA Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Includes AC Power Adapter, Rackmount Kit, Upgrade Cable, USB Cable Kit (2) |
Type Network KVM | Size 17.20" L x 6.30" W x 1.73" H (436.9mm x 160.0mm x 43.9mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 133,84000 Kč | 17 133,84 Kč |
| Unit Price without VAT: | 17 133,84000 Kč |
|---|---|
| Unit Price with VAT: | 20 731,94640 Kč |








