
B022-U08-IP | |
|---|---|
DigiKey Part Number | B022-U08-IP-ND |
Manufacturer | |
Manufacturer Product Number | B022-U08-IP |
Description | 8-PORT RACKMOUNT IP KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Requires | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 991,91000 Kč | 20 991,91 Kč |
| Unit Price without VAT: | 20 991,91000 Kč |
|---|---|
| Unit Price with VAT: | 25 400,21110 Kč |



