
B006-HD2UA4 | |
|---|---|
DigiKey Part Number | 95-B006-HD2UA4-ND |
Manufacturer | |
Manufacturer Product Number | B006-HD2UA4 |
Description | 4-PORT HDMI DUAL-DISPLAY KVM SWI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | Rubber Foot Pads (4), Remote Port Selector, Power Supply | |
Requires | - | |
Size | 13.19" L x 6.06" W x 1.73" H (335.0mm x 153.9mm x 44.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 506,22000 Kč | 14 506,22 Kč |
| 10 | 14 364,88900 Kč | 143 648,89 Kč |
| Unit Price without VAT: | 14 506,22000 Kč |
|---|---|
| Unit Price with VAT: | 17 552,52620 Kč |


