4 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002A-UH2AC4

DigiKey Part Number
95-B002A-UH2AC4-ND
Manufacturer
Manufacturer Product Number
B002A-UH2AC4
Description
4-PORT DUAL-MONITOR SECURE KVM S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM
Number of Ports
4
Peripherals
Audio, HDMI Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
AC Power Adapter
Requires
-
Size
12.57" L x 6.70" W x 2.70" H (319.3mm x 170.2mm x 68.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 520,04000 Kč15 520,04 Kč
1014 453,44800 Kč144 534,48 Kč
Manufacturers Standard Package
Unit Price without VAT:15 520,04000 Kč
Unit Price with VAT:18 779,24840 Kč