
B002A-UH2A4 | |
|---|---|
DigiKey Part Number | 95-B002A-UH2A4-ND |
Manufacturer | |
Manufacturer Product Number | B002A-UH2A4 |
Description | 4-PORT DUAL-MONITOR SECURE KVM S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 31.93" L x 17.02" W x 6.86" H (811.0mm x 432.3mm x 174.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 881,77000 Kč | 18 881,77 Kč |
| 10 | 18 108,04000 Kč | 181 080,40 Kč |
| Unit Price without VAT: | 18 881,77000 Kč |
|---|---|
| Unit Price with VAT: | 22 846,94170 Kč |


