4 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002-HD1AC4-N4

DigiKey Part Number
95-B002-HD1AC4-N4-ND
Manufacturer
Manufacturer Product Number
B002-HD1AC4-N4
Description
SECURE KVM SWITCH, 4-PORT, SINGL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
4
Peripherals
HDMI Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
Power Supply
Requires
-
Size
12.57" L x 6.70" W x 1.76" H (319.3mm x 170.2mm x 44.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 198,23000 Kč25 198,23 Kč
Manufacturers Standard Package
Unit Price without VAT:25 198,23000 Kč
Unit Price with VAT:30 489,85830 Kč