
B002-H2AC4-N4 | |
|---|---|
DigiKey Part Number | 95-B002-H2AC4-N4-ND |
Manufacturer | |
Manufacturer Product Number | B002-H2AC4-N4 |
Description | SECURE KVM SWITCH, 4-PORT, DUAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer Eaton Tripp Lite | Peripherals HDMI Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes Power Supply |
Type Network KVM | Size 6.70" L x 12.57" W x 2.70" H (170.2mm x 319.3mm x 68.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 638,82000 Kč | 40 638,82 Kč |
| Unit Price without VAT: | 40 638,82000 Kč |
|---|---|
| Unit Price with VAT: | 49 172,97220 Kč |




