
AVRX750U | |
|---|---|
DigiKey Part Number | TL434-ND |
Manufacturer | |
Manufacturer Product Number | AVRX750U |
Description | UPS LOW PROFILE AVR 230V 6 OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 750VA / 450W 230V |
Datasheet | Datasheet |
Category | AC Outlets 6 (3 UPS, 3 Surge Only) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 2.4 minutes |
Series | Voltage - Output 230V |
Packaging Bulk | Input Connector IEC 320-C14 |
Part Status Active | Output Connector IEC 320-C13 (6) |
Type Line Interactive (Input Regulation) | Cord Length 5.98" (0.15m) |
Applications Desktop, Home Theater | Size / Dimension 7.000" L x 12.000" W (177.80mm x 304.80mm) |
Form Desktop | Height 4.000" (101.60mm) |
Power - Rated 750VA / 450W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 325,26000 Kč | 6 325,26 Kč |
| 5 | 5 903,52400 Kč | 29 517,62 Kč |
| 10 | 5 730,73700 Kč | 57 307,37 Kč |
| 25 | 5 509,96480 Kč | 137 749,12 Kč |
| Unit Price without VAT: | 6 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 653,56460 Kč |






