
APS750 | |
|---|---|
DigiKey Part Number | TL103-ND |
Manufacturer | |
Manufacturer Product Number | APS750 |
Description | INVERTER W/BATT CHARGE 750W 2 OT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC, 120VAC Voltage Input 750 W Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC, 120VAC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals, Power Cord (NEMA 5-15P) | |
Power - Output Continuous | 750 W | |
Power - Output Surge | 1.5 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | 17 lbs (7.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 635,25000 Kč | 16 635,25 Kč |
| Unit Price without VAT: | 16 635,25000 Kč |
|---|---|
| Unit Price with VAT: | 20 128,65250 Kč |




