Similar

APS700HF | |
|---|---|
DigiKey Part Number | APS700HF-ND |
Manufacturer | |
Manufacturer Product Number | APS700HF |
Description | 12V DC TO AC COMPACT INVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC, 120VAC Voltage Input 700 W Power Output Continuous Inverter, UPS 1 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC, 120VAC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals, Power Cord (NEMA 5-15P) | |
Power - Output Continuous | 700 W | |
Power - Output Surge | 1.4 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 14.50" L x 8.50" W x 8.50" H (368.3mm x 215.9mm x 215.9mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 266,34000 Kč | 10 266,34 Kč |
| Unit Price without VAT: | 10 266,34000 Kč |
|---|---|
| Unit Price with VAT: | 12 422,27140 Kč |




