cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGDN27730R

DigiKey Part Number
95-AGDN27730R-ND
Manufacturer
Manufacturer Product Number
AGDN27730R
Description
SPD TYPE 1 350VAC MCOV 3 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1 kV
Operating Temperature
-40°C ~ 85°C
Features
Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 951,87000 Kč3 951,87 Kč
103 668,16300 Kč36 681,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 951,87000 Kč
Unit Price with VAT:4 781,76270 Kč