
AGCN02430 | |
|---|---|
DigiKey Part Number | 95-AGCN02430-ND |
Manufacturer | |
Manufacturer Product Number | AGCN02430 |
Description | LINE FILTER 24VDC 30A CHASS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 24V Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | 24V | |
Voltage - Rated AC | - | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 332,20000 Kč | 11 332,20 Kč |
| Unit Price without VAT: | 11 332,20000 Kč |
|---|---|
| Unit Price with VAT: | 13 711,96200 Kč |



