Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 700VA / 630W 100V, 110V, 120V, 125V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9SX700

DigiKey Part Number
95-9SX700-ND
Manufacturer
Manufacturer Product Number
9SX700
Description
EATON 9SX 700VA 630W 120V ONLINE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 700VA / 630W 100V, 110V, 120V, 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
700VA / 630W
AC Outlets
6 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
100V, 110V, 120V, 125V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
8' (2.44m)
Approval Agency
cUL, UL
Size / Dimension
28.400" L x 17.300" W (721.36mm x 439.42mm)
Height
10.200" (259.08mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 466
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 658,10000 Kč22 658,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22 658,10000 Kč
Unit Price with VAT:27 416,30100 Kč