
9SX3000HW | |
|---|---|
DigiKey Part Number | 95-9SX3000HW-ND |
Manufacturer | |
Manufacturer Product Number | 9SX3000HW |
Description | EATON 9SX 3000VA 2700W 120V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 100V, 110V, 120V, 125V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 2 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 110V, 120V, 125V |
Part Status Active | Input Connector Hardwired |
Type Online (Double Conversion) | Output Connector Hardwired |
Voltage - Input 120VAC | Approval Agency cUL, UL |
Applications General Purpose, Industrial Control | Size / Dimension 16.200" L x 8.400" W (411.48mm x 213.36mm) |
Form Tower | Height 13.600" (345.44mm) |
Power - Rated 3kVA / 2700W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91 954,19000 Kč | 91 954,19 Kč |
| Unit Price without VAT: | 91 954,19000 Kč |
|---|---|
| Unit Price with VAT: | 111 264,56990 Kč |






