
9SX1500 | |
|---|---|
DigiKey Part Number | 95-9SX1500-ND |
Manufacturer | |
Manufacturer Product Number | 9SX1500 |
Description | EATON 9SX 1500VA 1350W 120V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1.5kVA / 1.35kW 100V, 110V, 120V, 125V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1.5kVA / 1.35kW | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 120V, 125V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 23.800" L x 17.300" W (604.52mm x 439.42mm) | |
Height | 3.400" (86.36mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 555,00000 Kč | 36 555,00 Kč |
| 5 | 34 117,84400 Kč | 170 589,22 Kč |
| Unit Price without VAT: | 36 555,00000 Kč |
|---|---|
| Unit Price with VAT: | 44 231,55000 Kč |










