
9PXEBM48RT-L | |
|---|---|
DigiKey Part Number | 95-9PXEBM48RT-L-ND |
Manufacturer | |
Manufacturer Product Number | 9PXEBM48RT-L |
Description | EATON 9PX 48V LITHIUM-ION EXTEND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | 9PX1500GRT-L, 9PX1500RT-L, 9PX1500RTN-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 587,36000 Kč | 44 587,36 Kč |
| Unit Price without VAT: | 44 587,36000 Kč |
|---|---|
| Unit Price with VAT: | 53 950,70560 Kč |






