
9PX700RT | |
|---|---|
DigiKey Part Number | 95-9PX700RT-ND |
Manufacturer | |
Manufacturer Product Number | 9PX700RT |
Description | EATON 9PX 700VA 630W 120V ONLINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 700VA / 630W 100V, 110V, 120V, 125V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 110V, 120V, 125V |
Part Status Active | Input Connector NEMA 5-15P |
Type Online (Double Conversion) | Output Connector NEMA 5-15R (8) |
Voltage - Input 100VAC, 110VAC, 120VAC | Cord Length 8' (2.44m) |
Applications General Purpose, Industrial Control | Approval Agency cUL |
Form Rackmount, Tower | Size / Dimension 17.700" L x 17.300" W (449.58mm x 439.42mm) |
Power - Rated 700VA / 630W | Height 3.400" (86.36mm) |
AC Outlets 8 (UPS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 719,33000 Kč | 26 719,33 Kč |
| Unit Price without VAT: | 26 719,33000 Kč |
|---|---|
| Unit Price with VAT: | 32 330,38930 Kč |








