
9PX6KP1G2 | |
|---|---|
DigiKey Part Number | 95-9PX6KP1G2-ND |
Manufacturer | |
Manufacturer Product Number | 9PX6KP1G2 |
Description | EATON 9PX G2 6000VA 5400W 208/12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 5400W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA 5-20R (6), NEMA L6-30R (1), NEMA L14-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE, cUL, FCC | |
Size / Dimension | 27.000" L x 17.300" W (685.80mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159 188,57000 Kč | 159 188,57 Kč |
| Unit Price without VAT: | 159 188,57000 Kč |
|---|---|
| Unit Price with VAT: | 192 618,16970 Kč |








