Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX6KIECG2

DigiKey Part Number
95-9PX6KIECG2-ND
Manufacturer
Manufacturer Product Number
9PX6KIECG2
Description
EATON 9PX G2 6000VA 5400W 208V O
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
6kVA / 5400W
AC Outlets
12 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Input Connector
NEMA L6-30P, Hardwired
Output Connector
IEC 320-C13 (6), IEC 320-C39 (6)
Cord Length
10' (3.05m)
Approval Agency
CE, cUL, FCC
Size / Dimension
27.000" L x 17.300" W (685.80mm x 439.42mm)
Height
5.100" (129.54mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131 468,48000 Kč131 468,48 Kč
Manufacturers Standard Package
Unit Price without VAT:131 468,48000 Kč
Unit Price with VAT:159 076,86080 Kč