
9PX5KTF5G2 | |
|---|---|
DigiKey Part Number | 95-9PX5KTF5G2-ND |
Manufacturer | |
Manufacturer Product Number | 9PX5KTF5G2 |
Description | EATON 9PX G2 5000VA 5000W 208/12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 5kW 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 5kVA / 5kW | |
AC Outlets | 21 (UPS) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Input Connector | NEMA L6-30P, Hardwired | |
Output Connector | Hardwired, NEMA 5-20R (18), NEMA L6-20R (2), NEMA L6-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE, cUL, FCC | |
Size / Dimension | 27.000" L x 17.300" W (685.80mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144 074,84000 Kč | 144 074,84 Kč |
| Unit Price without VAT: | 144 074,84000 Kč |
|---|---|
| Unit Price with VAT: | 174 330,55640 Kč |








