
9PX2000RT | |
|---|---|
DigiKey Part Number | 95-9PX2000RT-ND |
Manufacturer | |
Manufacturer Product Number | 9PX2000RT |
Description | EATON 9PX 2000VA 1800W 120V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 2kVA / 1800W 100V, 110V, 120V, 125V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 110V, 120V, 125V |
Part Status Active | Input Connector NEMA 5-20P |
Type Online (Double Conversion) | Output Connector NEMA 5-20R (6), NEMA L5-20R (1) |
Voltage - Input 100VAC, 110VAC, 120VAC | Cord Length 8' (2.44m) |
Applications General Purpose, Industrial Control | Approval Agency cUL |
Form Rackmount, Tower | Size / Dimension 17.720" L x 17.320" W (450.09mm x 439.93mm) |
Power - Rated 2kVA / 1800W | Height 3.410" (86.61mm) |
AC Outlets 7 (UPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 047,49000 Kč | 47 047,49 Kč |
| Unit Price without VAT: | 47 047,49000 Kč |
|---|---|
| Unit Price with VAT: | 56 927,46290 Kč |









