Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 11kVA / 11000W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX11KTF5G2

DigiKey Part Number
95-9PX11KTF5G2-ND
Manufacturer
Manufacturer Product Number
9PX11KTF5G2
Description
EATON 9PX G2 11000VA 11000W 208/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 11kVA / 11000W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
11kVA / 11000W
AC Outlets
21 (UPS)
Backup Time - Max Load
3.1 minutes
Media Lines Protected
RS-232
Voltage - Output
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Input Connector
Hardwired
Output Connector
Hardwired, NEMA 5-20R (18), NEMA L6-30R (3)
Cord Length
-
Approval Agency
CE, cUL, FCC
Size / Dimension
32.600" L x 17.300" W (828.04mm x 439.42mm)
Height
12.000" (304.80mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229 827,94000 Kč229 827,94 Kč
Manufacturers Standard Package
Unit Price without VAT:229 827,94000 Kč
Unit Price with VAT:278 091,80740 Kč