
9PX11KTF11M | |
|---|---|
DigiKey Part Number | 95-9PX11KTF11M-ND |
Manufacturer | |
Manufacturer Product Number | 9PX11KTF11M |
Description | EATON 9PX 11KVA 10KW 208V ONLINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 11kVA / 10kW 120V, 200V, 208V, 220V, 230V, 240V, 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 11kVA / 10kW | |
AC Outlets | 13 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 200V, 208V, 220V, 230V, 240V, 250V | |
Input Connector | Hardwired | |
Output Connector | Hardwired, NEMA 5-20R (8), NEMA L6-30R (3), NEMA L14-30R (2) | |
Cord Length | - | |
Approval Agency | cUL, FCC, NOM | |
Size / Dimension | 30.000" L x 17.300" W (762.00mm x 439.42mm) | |
Height | 15.300" (388.62mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260 727,27000 Kč | 260 727,27 Kč |
| Unit Price without VAT: | 260 727,27000 Kč |
|---|---|
| Unit Price with VAT: | 315 479,99670 Kč |





