9PX11KTF11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX11KTF11

DigiKey Part Number
95-9PX11KTF11-ND
Manufacturer
Manufacturer Product Number
9PX11KTF11
Description
EATON 9PX 11KVA 10KW 208V ONLINE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 11kVA / 10kW 120V, 200V, 208V, 220V, 230V, 240V, 250V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
11kVA / 10kW
AC Outlets
10 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
120V, 200V, 208V, 220V, 230V, 240V, 250V
Input Connector
Hardwired
Output Connector
Hardwired, NEMA 5-20R (8), NEMA L14-30R (2)
Cord Length
-
Approval Agency
cUL
Size / Dimension
27.600" L x 17.300" W (701.04mm x 439.42mm)
Height
15.300" (388.62mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243 204,04000 Kč243 204,04 Kč
Manufacturers Standard Package
Unit Price without VAT:243 204,04000 Kč
Unit Price with VAT:294 276,88840 Kč