
9PX11KG2 | |
|---|---|
DigiKey Part Number | 95-9PX11KG2-ND |
Manufacturer | |
Manufacturer Product Number | 9PX11KG2 |
Description | EATON 9PX G2 11000VA 11000W 208V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 11kVA / 11000W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 11kVA / 11000W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | 3.1 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Input Connector | Hardwired | |
Output Connector | Hardwired, NEMA L6-30R (4) | |
Cord Length | - | |
Approval Agency | CE, cUL, FCC | |
Size / Dimension | 28.600" L x 17.300" W (726.44mm x 439.42mm) | |
Height | 6.800" (172.72mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190 456,27000 Kč | 190 456,27 Kč |
| Unit Price without VAT: | 190 456,27000 Kč |
|---|---|
| Unit Price with VAT: | 230 452,08670 Kč |







