Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602-15

DigiKey Part Number
TL324-ND
Manufacturer
Manufacturer Product Number
602-15
Description
POWER STRIP 7.38"15A 5OUT15'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Eaton Tripp Lite
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
5
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip
Housing Material
Steel
Mounting Type
Bench, Wall
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
CSA, cUL, UL
Region Utilized
North America
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 490,02000 Kč1 490,02 Kč
51 390,69800 Kč6 953,49 Kč
101 349,98200 Kč13 499,82 Kč
251 297,97880 Kč32 449,47 Kč
501 259,98080 Kč62 999,04 Kč
1001 223,09360 Kč122 309,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,02000 Kč
Unit Price with VAT:1 802,92420 Kč