
5PXEBM72RT3UAG2 | |
|---|---|
DigiKey Part Number | 95-5PXEBM72RT3UAG2-ND |
Manufacturer | |
Manufacturer Product Number | 5PXEBM72RT3UAG2 |
Description | EATON 72V EXTENDED BATTERY MODUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | 5PX2000RT3UNG2, 5PX3000RT3UNG2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 306,01000 Kč | 27 306,01 Kč |
| Unit Price without VAT: | 27 306,01000 Kč |
|---|---|
| Unit Price with VAT: | 33 040,27210 Kč |



