
5PX3000RTG2 | |
|---|---|
DigiKey Part Number | 95-5PX3000RTG2-ND |
Manufacturer | |
Manufacturer Product Number | 5PX3000RTG2 |
Description | EATON 5PX G2 3000VA 3000W 120V L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, 3-Phase 3kVA / 3kW |
Datasheet | Datasheet |
Category | AC Outlets 7 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Packaging Box | Media Lines Protected RS-232 |
Part Status Active | Input Connector NEMA L5-30P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-20R (6), NEMA L5-30R |
Voltage - Input 120VAC | Cord Length 10' (3.05m) |
Applications Network, 3-Phase | Approval Agency CSA, NOM, UL |
Form Rackmount, Tower | Size / Dimension 23.700" L x 17.400" W (601.98mm x 441.96mm) |
Power - Rated 3kVA / 3kW | Height 3.400" (86.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 761,18000 Kč | 53 761,18 Kč |
| Unit Price without VAT: | 53 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 65 051,02780 Kč |







