Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, 3-Phase 2.2kVA / 2.2kW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PX2200HRTG2

DigiKey Part Number
95-5PX2200HRTG2-ND
Manufacturer
Manufacturer Product Number
5PX2200HRTG2
Description
EATON 5PX G2 2200VA 2200W 208V L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, 3-Phase 2.2kVA / 2.2kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
208VAC, 230VAC
Applications
Network, 3-Phase
Form
Rackmount, Tower
Power - Rated
2.2kVA / 2.2kW
AC Outlets
10 (UPS)
Backup Time - Max Load
3.5 minutes
Media Lines Protected
RS-232
Voltage - Output
-
Input Connector
NEMA L6-20P
Output Connector
IEC 320-C13 (8), IEC 320-C19 (2)
Cord Length
6' (1.83m)
Approval Agency
CSA, NOM, UL
Size / Dimension
23.700" L x 17.200" W (601.98mm x 436.88mm)
Height
3.400" (86.36mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152 681,25000 Kč52 681,25 Kč
Manufacturers Standard Package
Unit Price without VAT:52 681,25000 Kč
Unit Price with VAT:63 744,31250 Kč