
5P850G | |
|---|---|
DigiKey Part Number | 95-5P850G-ND |
Manufacturer | |
Manufacturer Product Number | 5P850G |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 850VA / 600W 200V, 208V, 220V, 230V, 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 850VA / 600W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (6) | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 13.598" L x 5.902" W (345.40mm x 149.90mm) | |
Height | 9.098" (231.10mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 136,14000 Kč | 13 136,14 Kč |
| Unit Price without VAT: | 13 136,14000 Kč |
|---|---|
| Unit Price with VAT: | 15 894,72940 Kč |




