Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.55kVA / 1100W 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1550G

DigiKey Part Number
95-5P1550G-ND
Manufacturer
Manufacturer Product Number
5P1550G
Description
UPS LINE INTERACT 1.55KVA/1100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.55kVA / 1100W 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Tower
Power - Rated
1.55kVA / 1100W
AC Outlets
8 (UPS)
Backup Time - Max Load
4 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
IEC 320-C14
Output Connector
IEC 320-C13 (8)
Cord Length
-
Approval Agency
-
Size / Dimension
17.500" L x 5.902" W (444.50mm x 149.90mm)
Height
9.098" (231.10mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 281,89000 Kč21 281,89 Kč
519 863,10000 Kč99 315,50 Kč
1019 299,26200 Kč192 992,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21 281,89000 Kč
Unit Price with VAT:25 751,08690 Kč