
5P1500 | |
|---|---|
DigiKey Part Number | 95-5P1500-ND |
Manufacturer | |
Manufacturer Product Number | 5P1500 |
Description | EATON 5P 1440VA 1100W 120V LINE- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.44kVA / 1.1kW 100V, 120V, 125V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1.44kVA / 1.1kW | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 120V, 125V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 28.400" L x 17.300" W (721.36mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 036,37000 Kč | 19 036,37 Kč |
| Unit Price without VAT: | 19 036,37000 Kč |
|---|---|
| Unit Price with VAT: | 23 034,00770 Kč |




