Image for 5P1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1000

DigiKey Part Number
95-5P1000-ND
Manufacturer
Manufacturer Product Number
5P1000
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 385W 100V, 120V, 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
100VAC, 110VAC, 120VAC, 127VAC
Applications
Network, Single Phase
Form
Tower
Power - Rated
1kVA / 385W
AC Outlets
8 (UPS)
Backup Time - Max Load
5 minutes
Media Lines Protected
-
Voltage - Output
100V, 120V, 125V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
5.9' (1.80m)
Approval Agency
CE, cUL, FCC, UL
Size / Dimension
13.600" L x 5.900" W (345.44mm x 149.86mm)
Height
9.100" (231.14mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 231
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 211,37000 Kč15 211,37 Kč
Manufacturers Standard Package
Unit Price without VAT:15 211,37000 Kč
Unit Price with VAT:18 405,75770 Kč