Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLM-69R0137B-T | |
|---|---|
DigiKey Part Number | 283-XLM-69R0137B-T-ND |
Manufacturer | |
Manufacturer Product Number | XLM-69R0137B-T |
Description | CAP 130F 0%, +20% 69V CHAS MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 F (EDLC) Supercapacitor 69 V Module 6.7mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 130 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 69 V | |
ESR (Equivalent Series Resistance) | 6.7mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 24.996" L x 6.937" W (634.90mm x 176.20mm) | |
Height - Seated (Max) | 6.862" (174.30mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 998,67000 Kč | 53 998,67 Kč |
| Unit Price without VAT: | 53 998,67000 Kč |
|---|---|
| Unit Price with VAT: | 65 338,39070 Kč |


