
WCLA3225V1-471-R | |
---|---|
DigiKey Part Number | 283-WCLA3225V1-471-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-471-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-471-R |
Description | CHIP IND 470UH 0.086A SMT 2 PAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 86 mA 18.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.1Ohm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 2.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 4,10400 Kč | 41,04 Kč |
25 | 3,79920 Kč | 94,98 Kč |
50 | 3,57860 Kč | 178,93 Kč |
100 | 3,37450 Kč | 337,45 Kč |
250 | 3,12116 Kč | 780,29 Kč |
500 | 2,94286 Kč | 1 471,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,24432 Kč | 6 366,48 Kč |
3 000 | 4,00207 Kč | 12 006,21 Kč |
4 500 | 3,86697 Kč | 17 401,36 Kč |
7 500 | 3,70341 Kč | 27 775,58 Kč |
10 500 | 3,59952 Kč | 37 794,96 Kč |
15 000 | 3,49269 Kč | 52 390,35 Kč |
37 500 | 3,23295 Kč | 121 235,63 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |