
WCLA3225V1-3R3-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-3R3-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-3R3-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-3R3-R |
Description | CHIP IND 3.3UH 0.775A SMT 2 PAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 775 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 64MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 $ | 0,34 $ |
| 10 | 0,28400 $ | 2,84 $ |
| 25 | 0,26240 $ | 6,56 $ |
| 50 | 0,24740 $ | 12,37 $ |
| 100 | 0,23330 $ | 23,33 $ |
| 250 | 0,21584 $ | 53,96 $ |
| 500 | 0,20350 $ | 101,75 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20376 $ | 305,64 $ |
| 3 000 | 0,19213 $ | 576,39 $ |
| 4 500 | 0,18564 $ | 835,38 $ |
| 7 500 | 0,17779 $ | 1 333,42 $ |
| 10 500 | 0,17280 $ | 1 814,40 $ |
| 15 000 | 0,16768 $ | 2 515,20 $ |
| 37 500 | 0,15521 $ | 5 820,37 $ |
| Unit Price without VAT: | 0,34000 $ |
|---|---|
| Unit Price with VAT: | 0,41140 $ |

