
WCLA3225V1-221-R | |
---|---|
DigiKey Part Number | 283-WCLA3225V1-221-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-221-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-221-R |
Description | CHIP IND 202UH 0.115A SMT 2 PAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 115 mA 8.23Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.23Ohm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 5,91600 Kč | 59,16 Kč |
25 | 5,46560 Kč | 136,64 Kč |
50 | 5,15340 Kč | 257,67 Kč |
100 | 4,85960 Kč | 485,96 Kč |
250 | 4,49596 Kč | 1 123,99 Kč |
500 | 4,23890 Kč | 2 119,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,24432 Kč | 6 366,48 Kč |
3 000 | 4,00207 Kč | 12 006,21 Kč |
4 500 | 3,86697 Kč | 17 401,36 Kč |
7 500 | 3,70341 Kč | 27 775,58 Kč |
10 500 | 3,59952 Kč | 37 794,96 Kč |
15 000 | 3,49269 Kč | 52 390,35 Kč |
37 500 | 3,23295 Kč | 121 235,63 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |