
WCLA3225V1-151-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-151-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-151-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-151-R |
Description | FIXED IND 150UH 140MA 6.55 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 140 mA 6.55Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.55Ohm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,45520 Kč | 272,76 Kč |
| 100 | 5,14450 Kč | 514,45 Kč |
| 250 | 4,75900 Kč | 1 189,75 Kč |
| 500 | 4,48644 Kč | 2 243,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,43730 Kč | 6 655,95 Kč |
| 3 000 | 4,18413 Kč | 12 552,39 Kč |
| 4 500 | 4,04291 Kč | 18 193,10 Kč |
| 7 500 | 3,87189 Kč | 29 039,17 Kč |
| 10 500 | 3,76332 Kč | 39 514,86 Kč |
| 15 000 | 3,65161 Kč | 54 774,15 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

