
WCLA3225V1-101-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-101-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-101-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-101-R |
Description | FIXED IND 100UH 190MA 3.48 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 190 mA 3.48Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.48Ohm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 50 | 5,67360 Kč | 283,68 Kč |
| 100 | 5,35030 Kč | 535,03 Kč |
| 250 | 4,94880 Kč | 1 237,20 Kč |
| 500 | 4,66576 Kč | 2 332,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,25055 Kč | 6 375,82 Kč |
| 3 000 | 4,00796 Kč | 12 023,88 Kč |
| 4 500 | 3,87264 Kč | 17 426,88 Kč |
| 7 500 | 3,70881 Kč | 27 816,08 Kč |
| 10 500 | 3,60480 Kč | 37 850,40 Kč |
| 15 000 | 3,49779 Kč | 52 466,85 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


