
WCLA3225V1-100-R | |
|---|---|
DigiKey Part Number | 283-WCLA3225V1-100-RTR-ND - Tape & Reel (TR) 283-WCLA3225V1-100-RCT-ND - Cut Tape (CT) 283-WCLA3225V1-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA3225V1-100-R |
Description | FIXED IND 10UH 570MA 390 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 570 mA 390mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 50 | 3,78800 Kč | 189,40 Kč |
| 100 | 3,57180 Kč | 357,18 Kč |
| 250 | 3,30424 Kč | 826,06 Kč |
| 500 | 3,11484 Kč | 1 557,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,43730 Kč | 6 655,95 Kč |
| 3 000 | 4,18413 Kč | 12 552,39 Kč |
| 4 500 | 4,04291 Kč | 18 193,10 Kč |
| 7 500 | 3,87189 Kč | 29 039,17 Kč |
| 10 500 | 3,76332 Kč | 39 514,86 Kč |
| 15 000 | 3,65161 Kč | 54 774,15 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


