
WCLA2520V1-R22-R | |
---|---|
DigiKey Part Number | 283-WCLA2520V1-R22-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-R22-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-R22-R |
Description | CHIP IND 0.22UH 1.1A SMT 2 PAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 1.1 A 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,97900 Kč | 29,79 Kč |
25 | 2,76640 Kč | 69,16 Kč |
50 | 2,60800 Kč | 130,40 Kč |
100 | 2,45790 Kč | 245,79 Kč |
250 | 2,27296 Kč | 568,24 Kč |
500 | 2,14300 Kč | 1 071,50 Kč |
1 000 | 2,02051 Kč | 2 020,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,67681 Kč | 7 353,62 Kč |
4 000 | 3,46705 Kč | 13 868,20 Kč |
6 000 | 3,35002 Kč | 20 100,12 Kč |
10 000 | 3,20832 Kč | 32 083,20 Kč |
14 000 | 3,11837 Kč | 43 657,18 Kč |
20 000 | 3,02586 Kč | 60 517,20 Kč |
50 000 | 2,80091 Kč | 140 045,50 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |