
WCLA2520V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-2R2-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-2R2-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-2R2-R |
Description | FIXED IND 2.2UH 775MA 210 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 775 mA 210mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 50 | 3,38060 Kč | 169,03 Kč |
| 100 | 3,18750 Kč | 318,75 Kč |
| 250 | 2,94812 Kč | 737,03 Kč |
| 500 | 2,77972 Kč | 1 389,86 Kč |
| 1 000 | 2,62097 Kč | 2 620,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,86342 Kč | 7 726,84 Kč |
| 4 000 | 3,64310 Kč | 14 572,40 Kč |
| 6 000 | 3,52014 Kč | 21 120,84 Kč |
| 10 000 | 3,37127 Kč | 33 712,70 Kč |
| 14 000 | 3,27675 Kč | 45 874,50 Kč |
| 20 000 | 3,17953 Kč | 63 590,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


